Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-3057-1004(621)
Order Code2407628
Product Range97 Series
Technical Datasheet
16 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 11.780 |
5+ | CHF 11.080 |
10+ | CHF 10.390 |
25+ | CHF 9.900 |
50+ | CHF 8.930 |
100+ | CHF 8.710 |
250+ | CHF 8.120 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 11.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-3057-1004(621)
Order Code2407628
Product Range97 Series
Technical Datasheet
Connector Shell Size10SL, 12S
Cable Diameter Max7.92mm
Strain Relief MaterialZinc Alloy
Product Range97 Series
For Use WithMIL-DTL-5015 97 Series Circular Connectors
Technical Specifications
Connector Shell Size
10SL, 12S
Strain Relief Material
Zinc Alloy
For Use With
MIL-DTL-5015 97 Series Circular Connectors
Cable Diameter Max
7.92mm
Product Range
97 Series
Technical Docs (1)
Alternatives for 97-3057-1004(621)
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014717
Product traceability