Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL777RRBH25P
Order Code3727320
Product RangeRR Series
271 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.130 |
10+ | CHF 0.968 |
25+ | CHF 0.908 |
50+ | CHF 0.845 |
100+ | CHF 0.844 |
250+ | CHF 0.756 |
500+ | CHF 0.666 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 1.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL777RRBH25P
Order Code3727320
Product RangeRR Series
No. of Positions25Ways
Connector TypeD Sub
Connector TypeD Sub
Connector Shell SizeDB
Product RangeRR Series
Connector Body MaterialSteel Body
For Use WithAmphenol RR Series Crimp Pin D Sub Contacts
Technical Specifications
No. of Positions
25Ways
Connector Type
D Sub
Product Range
RR Series
Connector Body Material
Steel Body
Connector Type
D Sub
Connector Shell Size
DB
Gender
Plug
For Use With
Amphenol RR Series Crimp Pin D Sub Contacts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009018
Product traceability