Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL777RRA15PVF
Order Code3727319
Product RangeRR Series
Technical Datasheet
610 In Stock
560 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.020 |
10+ | CHF 0.967 |
25+ | CHF 0.922 |
50+ | CHF 0.873 |
100+ | CHF 0.842 |
250+ | CHF 0.780 |
500+ | CHF 0.717 |
1000+ | CHF 0.655 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 1.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL777RRA15PVF
Order Code3727319
Product RangeRR Series
Technical Datasheet
No. of Positions15Ways
Connector TypeD Sub
Connector Shell SizeDA
Product RangeRR Series
Connector Body MaterialSteel Body
For Use WithAmphenol RR Series D Sub Crimp Pin Contacts
Technical Specifications
No. of Positions
15Ways
Connector Shell Size
DA
Gender
Plug
For Use With
Amphenol RR Series D Sub Crimp Pin Contacts
Connector Type
D Sub
Product Range
RR Series
Connector Body Material
Steel Body
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00773
Product traceability