Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoGSD090012SEU
Order Code3367749
Product RangeGSD
Technical Datasheet
14,700 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
350+ | CHF 0.821 |
1050+ | CHF 0.762 |
Price for:Each (Supplied on Full Reel)
Minimum: 350
Multiple: 350
CHF 287.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoGSD090012SEU
Order Code3367749
Product RangeGSD
Technical Datasheet
Memory / Card TypeSD
Insert & Eject MechanismPush-Pull
Connector TypeSD Card
No. of Contacts9Contacts
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product RangeGSD
SVHCNo SVHC (12-Jan-2017)
Product Overview
GSD090012SEU is a push pull SD card socket. It has the capability to support customized designs. The push-push reject feature is designed for ease of card extraction. The user-friendly SD card socket is ideal for use in portable devices such as digital cameras and mobile phone, server applications as well as automotive devices. Target market/application includes infotainment, mobile phone, tablet virtual reality camera, server, storage.
- 2.70mm ultra thin card socket, compatible with second reflow process
- Extremely low camber after reflow process, shielding for superior EMI/ESD
- Can be used for printed circuit board (PCB) 2 sided SMT
- Superior solderability performance
- Space-saving design
- Shielded design for superior electromagnetic interference and electromagnetic discharge
- Superior signal integrity (SI) performance
- Simple card lock mechanism
- Prevents card from ejecting and card scrape prevention
- High temperature thermoplastic, complies with UL 94V-0 housing
Technical Specifications
Memory / Card Type
SD
Connector Type
SD Card
Contact Material
Phosphor Bronze
Product Range
GSD
Insert & Eject Mechanism
Push-Pull
No. of Contacts
9Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001