Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoFLM-S23-00
Order Code3796436
Product RangeFLM Series
Technical Datasheet
227 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.810 |
10+ | CHF 1.540 |
25+ | CHF 1.460 |
50+ | CHF 1.370 |
100+ | CHF 1.310 |
250+ | CHF 1.230 |
500+ | CHF 1.170 |
1000+ | CHF 1.100 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 1.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoFLM-S23-00
Order Code3796436
Product RangeFLM Series
Technical Datasheet
Product RangeFLM Series
No. of Contacts2Contacts
Voltage Rating250V
Current Rating7A
Contact Termination TypeWire Lead
Connector MountingCable Mount
Wire Size (AWG)18AWG
Wire Length - Metric-
Wire Length - Imperial-
Contact MaterialCopper Alloy
Contact PlatingTin
Technical Specifications
Product Range
FLM Series
Gender
Plug
Current Rating
7A
Connector Mounting
Cable Mount
Wire Length - Metric
-
Contact Material
Copper Alloy
No. of Contacts
2Contacts
Voltage Rating
250V
Contact Termination Type
Wire Lead
Wire Size (AWG)
18AWG
Wire Length - Imperial
-
Contact Plating
Tin
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000452
Product traceability