Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No8656O15PLTXLF
Order Code3727582
Product Range8656 Series
2 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.500 |
10+ | CHF 1.260 |
25+ | CHF 1.220 |
50+ | CHF 1.180 |
100+ | CHF 1.130 |
250+ | CHF 1.010 |
500+ | CHF 0.886 |
1000+ | CHF 0.850 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 1.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No8656O15PLTXLF
Order Code3727582
Product Range8656 Series
No. of Positions15Ways
Connector TypeD Sub
Connector Shell SizeDA
Product Range8656 Series
Connector Body MaterialSteel Body
For Use WithAmphenol 8656 Series Signal Crimp Contacts
Technical Specifications
No. of Positions
15Ways
Connector Shell Size
DA
Gender
Plug
For Use With
Amphenol 8656 Series Signal Crimp Contacts
Connector Type
D Sub
Product Range
8656 Series
Connector Body Material
Steel Body
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007348
Product traceability