Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No76347-402LF
Order Code3367747
Product RangeDUBOX 76347
Technical Datasheet
30,000 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
15000+ | CHF 0.0717 |
Price for:Each (Supplied on Full Reel)
Minimum: 15000
Multiple: 15000
CHF 1,075.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No76347-402LF
Order Code3367747
Product RangeDUBOX 76347
Technical Datasheet
Product RangeDUBOX 76347
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Contact PlatingTin Lead Plated Contacts
For Use WithAmphenol DUBOX 65240 & 65239 Housing Connectors
Wire Size AWG Min30AWG
Contact MaterialPhosphor Bronze
Technical Specifications
Product Range
DUBOX 76347
Contact Termination Type
Crimp
Contact Plating
Tin Lead Plated Contacts
Wire Size AWG Min
30AWG
SVHC
No SVHC (12-Jan-2017)
Contact Gender
Socket
Wire Size AWG Max
22AWG
For Use With
Amphenol DUBOX 65240 & 65239 Housing Connectors
Contact Material
Phosphor Bronze
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001