Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No7112S0815X19LF
Order Code1947268
Product RangeFCI S Series
Technical Datasheet
382 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 0.867 |
10+ | CHF 0.689 |
25+ | CHF 0.620 |
50+ | CHF 0.605 |
100+ | CHF 0.590 |
250+ | CHF 0.556 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 0.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No7112S0815X19LF
Order Code1947268
Product RangeFCI S Series
Technical Datasheet
Memory / Card TypeSIM / SAM
Insert & Eject MechanismHinged
No. of Contacts6Contacts
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
Product RangeFCI S Series
Technical Specifications
Memory / Card Type
SIM / SAM
No. of Contacts
6Contacts
Contact Plating
Tin Plated Contacts
Insert & Eject Mechanism
Hinged
Contact Material
Copper Alloy
Product Range
FCI S Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.214496
Product traceability