Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No7111S1615A02LF
Order Code1691938
Product RangeFCI S16 Series
Technical Datasheet
2 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1000+ | CHF 1.320 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
CHF 1,320.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No7111S1615A02LF
Order Code1691938
Product RangeFCI S16 Series
Technical Datasheet
Memory / Card TypeSIM
Insert & Eject MechanismPush-Pull
No. of Contacts6Contacts
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeFCI S16 Series
Technical Specifications
Memory / Card Type
SIM
No. of Contacts
6Contacts
Contact Plating
Gold Plated Contacts
Insert & Eject Mechanism
Push-Pull
Contact Material
Copper Alloy
Product Range
FCI S16 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001777
Product traceability