Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No65039-025LF
Order Code1632634
Product RangeFCI Mini-PV 65039
Technical Datasheet
2,151 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.290 |
10+ | CHF 1.080 |
25+ | CHF 0.996 |
50+ | CHF 0.977 |
100+ | CHF 0.958 |
250+ | CHF 0.876 |
500+ | CHF 0.795 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 1.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No65039-025LF
Order Code1632634
Product RangeFCI Mini-PV 65039
Technical Datasheet
Product RangeFCI Mini-PV 65039
No. of Positions12Ways
Pitch Spacing2.54mm
For Use WithFCI Mini-PV 65039 Series Contacts
Technical Specifications
Product Range
FCI Mini-PV 65039
No. of Positions
12Ways
For Use With
FCI Mini-PV 65039 Series Contacts
Gender
Receptacle
Pitch Spacing
2.54mm
Alternatives for 65039-025LF
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000685
Product traceability