Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10142502-001C-TRLF
Order Code3408996
Product Range10142502 Series
Technical Datasheet
278 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
| Quantity | Price (ex VAT) |
|---|---|
| 1400+ | CHF 4.720 |
Price for:Each
Minimum: 1400
Multiple: 1400
CHF 6,608.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10142502-001C-TRLF
Order Code3408996
Product Range10142502 Series
Technical Datasheet
No. of Contacts29Contacts
Connector TypeSAS
Connector TypeSAS
Contact Termination TypeSurface Mount Through Hole
Product Range10142502 Series
Connector MountingPCB Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
Technical Specifications
No. of Contacts
29Contacts
Connector Type
SAS
Contact Termination Type
Surface Mount Through Hole
Connector Mounting
PCB Mount
Contact Material
Copper Alloy
Gender
Receptacle
Connector Type
SAS
Product Range
10142502 Series
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008591
Product traceability