Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No20020517-M031B01LF
Order Code1860260
Technical Datasheet
6 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 2.880 |
| 10+ | CHF 1.860 |
| 100+ | CHF 1.450 |
| 250+ | CHF 1.330 |
| 500+ | CHF 1.270 |
| 1000+ | CHF 1.190 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 2.88 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No20020517-M031B01LF
Order Code1860260
Technical Datasheet
Pitch Spacing7.62mm
No. of Positions3Ways
Wire Size (AWG)24AWG to 8AWG
Wire Size AWG Min24AWG
Wire Size AWG Max8AWG
Conductor Area CSA10mm²
Wire Connection MethodScrew
Rated Current32A
Rated Voltage300V
Product Range-
Alternatives for 20020517-M031B01LF
2 Products Found
Product Overview
The 20020517-M031B01LF is a 3-pole green Pluggable Terminal Block with screw flange and 7.62mm pitch size. It has thermoplastic resin housing with zinc-plated steel standard screw, nickel-plated copper alloy clamp, tin-plated copper alloy terminal and a stainless steel wire guard.
- UL94V-0 Flammability
Applications
Industrial
Technical Specifications
Pitch Spacing
7.62mm
Wire Size (AWG)
24AWG to 8AWG
Wire Size AWG Max
8AWG
Wire Connection Method
Screw
Rated Voltage
300V
No. of Positions
3Ways
Wire Size AWG Min
24AWG
Conductor Area CSA
10mm²
Rated Current
32A
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01