Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoRJHSE-3P8A
Order Code2709008
Product RangeRJHSE
698 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 4.410 |
10+ | CHF 3.640 |
100+ | CHF 3.200 |
250+ | CHF 2.840 |
500+ | CHF 2.480 |
1000+ | CHF 2.170 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 4.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoRJHSE-3P8A
Order Code2709008
Product RangeRJHSE
Modular Connector TypeRJ45 Jack
Port Configuration1 x 1 (Port)
GenderJack
No. of Positions / Loaded Contacts (per Port)8P8C
No. of Contacts8Contacts
LAN CategoryCat5
No. of Positions8Ways
IP Rating-
Connector MountingThrough Hole Mount
No. of Ports1Ports
Connector OrientationVertical
Contact Termination TypeThrough Hole
ShieldingShielded
MagneticsWithout Magnetics
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
LEDsWith LED
Light PipesWithout Light Pipe
Product RangeRJHSE
Product Overview
The RJHSE-3P8A from Amphenol Commercial Products is a vertical mount, 8 positions modular jack with 8 contacts, LED and shielding. It is ideal for LAN applications such as adapter cards and routers.
- High temperature thermoplastic black colour insulator complies with UL 94V-0
- Phosphor bronze hard temper with 30μ" gold plating
- Contact resistance is 20mohm maximum
- Insulation resistance is 500Mohm min at 500VDC for 2mins max
- Current rating is 1.5Amps per contact, voltage rating is 125Volts AC
- Through hole mount
- Tab up, single port
- Operating temperature range from -55°C to + 105°C, UL E135615 approved and CSA LR685398 certified
- Durability is 750 mating & unmating cycles
- Shield with top & bottom tabs, for vertical mount connector
Applications
Communications & Networking
Technical Specifications
Modular Connector Type
RJ45 Jack
Gender
Jack
No. of Contacts
8Contacts
No. of Positions
8Ways
Connector Mounting
Through Hole Mount
Connector Orientation
Vertical
Shielding
Shielded
Contact Plating
Gold Plated Contacts
LEDs
With LED
Product Range
RJHSE
Port Configuration
1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)
8P8C
LAN Category
Cat5
IP Rating
-
No. of Ports
1Ports
Contact Termination Type
Through Hole
Magnetics
Without Magnetics
Contact Material
Phosphor Bronze
Light Pipes
Without Light Pipe
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004082