Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL717DE09P
Order Code2709054
Product Range17D
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 5.630 |
10+ | CHF 4.880 |
100+ | CHF 3.860 |
250+ | CHF 3.730 |
500+ | CHF 3.390 |
1000+ | CHF 3.050 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 5.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL717DE09P
Order Code2709054
Product Range17D
D Sub Connector TypeStandard
Product Range17D
No. of Contacts9Contacts
D Sub Shell SizeDE
Contact Termination TypeSolder
Connector MountingThrough Hole Mount
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector Body MaterialMetal Body
Product Overview
The L717DE09P is a 9-position D-Sub Connector, Plug, 17D series, steel tinned with dimples on plug connector. DE shell, UL94V-0 glass-filled thermoplastic insulator and pin-type brass contact. The machined contact provide stability and reliability.
- 7.5A Current rating
- 300VAC/RMS at 50Hz Voltage rating
- 5000MΩ Insulation resistance
- 8.5mΩ Maximum contact resistance
- -55 to + 125°C Operating temperature range
Applications
Medical, Industrial, Communications & Networking
Technical Specifications
D Sub Connector Type
Standard
Product Range
17D
D Sub Shell Size
DE
Connector Mounting
Through Hole Mount
Contact Plating
Gold Plated Contacts
Gender
Plug
No. of Contacts
9Contacts
Contact Termination Type
Solder
Contact Material
Brass
Connector Body Material
Metal Body
Technical Docs (2)
Alternatives for L717DE09P
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00567