Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL FIBER OPTICS
Manufacturer Part No905-150-5003
Order Code1842160
Product Range905 Series
Technical Datasheet
169 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 9.630 |
5+ | CHF 9.220 |
10+ | CHF 8.800 |
25+ | CHF 8.020 |
50+ | CHF 7.520 |
100+ | CHF 7.220 |
250+ | CHF 6.550 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 9.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL FIBER OPTICS
Manufacturer Part No905-150-5003
Order Code1842160
Product Range905 Series
Technical Datasheet
Fibre Optic Connector TypeSMA
Fibre TypeMultimode
Fibre Diameter200µm / 230µm
Connector Body MaterialMetal Body
Product Range905 Series
Technical Specifications
Fibre Optic Connector Type
SMA
Fibre Diameter
200µm / 230µm
Product Range
905 Series
Fibre Type
Multimode
Connector Body Material
Metal Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85447000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00567
Product traceability