Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoFS1R382000
Order Code3760646
Product RangeExpressPort FS1 Series
Technical Datasheet
249 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 3.390 |
10+ | CHF 3.200 |
25+ | CHF 3.120 |
50+ | CHF 2.890 |
100+ | CHF 2.780 |
250+ | CHF 2.510 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 3.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoFS1R382000
Order Code3760646
Product RangeExpressPort FS1 Series
Technical Datasheet
No. of Contacts38Contacts
Connector TypeQSFP+
Connector TypeQSFP+
Contact Termination TypeSurface Mount Right Angle
Product RangeExpressPort FS1 Series
Connector MountingPCB Mount
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
Technical Specifications
No. of Contacts
38Contacts
Connector Type
QSFP+
Contact Termination Type
Surface Mount Right Angle
Connector Mounting
PCB Mount
Contact Material
Phosphor Bronze
Gender
Receptacle
Connector Type
QSFP+
Product Range
ExpressPort FS1 Series
Contact Plating
Gold Plated Contacts
Technical Docs (2)
Alternatives for FS1R382000
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007938