Print Page
57-22000
Circular Cable Assembly, 3P+4S, Circular Receptacle to RJ45 Plug, 7 Ways, 19.7 ", 500 mm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL CONEC
Manufacturer Part No57-22000
Order Code4380128
Product RangeHybrid Connectors B17 Series
Technical Datasheet
10 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 55.230 |
| 5+ | CHF 53.020 |
| 10+ | CHF 50.810 |
| 25+ | CHF 49.790 |
| 50+ | CHF 48.770 |
| 100+ | CHF 47.760 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 55.23 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL CONEC
Manufacturer Part No57-22000
Order Code4380128
Product RangeHybrid Connectors B17 Series
Technical Datasheet
Connector to ConnectorCircular Receptacle to RJ45 Plug
No. of Positions7Ways
Cable Length - Imperial19.7"
Cable Length - Metric500mm
Jacket Colour-
Product RangeHybrid Connectors B17 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector to Connector
Circular Receptacle to RJ45 Plug
Cable Length - Imperial
19.7"
Jacket Colour
-
SVHC
No SVHC (21-Jan-2025)
No. of Positions
7Ways
Cable Length - Metric
500mm
Product Range
Hybrid Connectors B17 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.35