Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoGSB443T33HR
Order Code3367759
Product RangeGSB4 Series
Technical Datasheet
10,200 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
850+ | CHF 0.534 |
2550+ | CHF 0.458 |
Price for:Each (Supplied on Full Reel)
Minimum: 850
Multiple: 850
CHF 453.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoGSB443T33HR
Order Code3367759
Product RangeGSB4 Series
Technical Datasheet
USB Connector TypeMicro USB Type B
USB StandardUSB 3.1
No. of Positions10Ways
Connector MountingSurface Mount
OrientationRight Angle
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeGSB4 Series
SVHCNo SVHC (12-Jan-2017)
Product Overview
GSB443T33HR is an USB 3.1 Gen 2 GSB4X series micro B receptacle connector. This operates with full duplex signalling over two differential pairs, improving host-directed simultaneous bidirectional communication. It supports scalable power delivery up to 100W and performance speed up to 10Gb/s.
- Compliant to USB 3.1 specification, ideal for server application
- Supports super speed communication 10Gb/s
- Improved efficiency in data transfer and power efficiency
- Backward compatible with USB 3.1 Gen 1 (USB 3.0) and USB2.0
- Fast charging and sync performance
- Minimizes user waiting time, ready for next-generation applications
- Terminal design enables high and reliable contact force
- Rugged gold-plated leaf contact design, improves contact resistance and prevents corrosion
- Right angle, high rise orientation, 10pins, SMT application, 0.81mm shell hold down length
- Operating temperature range from 0°C to +60°C
Technical Specifications
USB Connector Type
Micro USB Type B
Gender
Receptacle
Connector Mounting
Surface Mount
Contact Material
Copper Alloy
Product Range
GSB4 Series
USB Standard
USB 3.1
No. of Positions
10Ways
Orientation
Right Angle
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001