Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoFLM-P23-00
Order Code3796435
Product RangeFLM Series
Technical Datasheet
No Longer Stocked
Delivery in 10 to 14 Business Days (US stock)
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoFLM-P23-00
Order Code3796435
Product RangeFLM Series
Technical Datasheet
Product RangeFLM Series
No. of Contacts2Contacts
Voltage Rating250V
Current Rating7A
Contact Termination TypeWire Lead
Connector MountingCable Mount
Wire Size (AWG)18AWG
Wire Length - Metric-
Wire Length - Imperial-
Contact MaterialCopper Alloy
Contact PlatingTin
Technical Specifications
Product Range
FLM Series
Gender
Receptacle
Current Rating
7A
Connector Mounting
Cable Mount
Wire Length - Metric
-
Contact Material
Copper Alloy
No. of Contacts
2Contacts
Voltage Rating
250V
Contact Termination Type
Wire Lead
Wire Size (AWG)
18AWG
Wire Length - Imperial
-
Contact Plating
Tin
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000668