Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No124019362112A
Order Code2989997
Technical Datasheet
4,520 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 2.080 |
20+ | CHF 1.640 |
60+ | CHF 1.510 |
160+ | CHF 1.440 |
400+ | CHF 1.300 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 2.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No124019362112A
Order Code2989997
Technical Datasheet
USB Connector TypeUSB Type C
USB StandardUSB 3.2
No. of Positions24 Position
No. of Positions24Ways
Connector MountingSurface Mount
IP RatingIPX4
Product Range-
Contact MaterialCopper Alloy
Contact Plating-
Product Overview
124019362112A is an USB 3.2 Gen 1 type C, receptacle. It is a waterproof USB type C with IPX8 performance supports a variety of protocols such as USB 2.0, USB 3.2 Gen 1, USB 3.2 Gen 2 and meet high speed communication and power delivery (20V, 5A). The usability of Waterproof Type C is with strong IP performance and unique IP technology to ensure each part meets the high quality of waterproof performance. Target markets and applications include automotive infotainment, notebook, docking, tablet, peripherals (monitor/display, projector…), home entertainment.
- Scalable, superspeed connector system
- IPX4~X8 rating, high-speed transmission up to 40Gb/s
- Power rating up to 100W, reversible plug and cable orientation
- All-in-one simplicity, supports high speed transmission up to 10Gb/s
- Support USB2.0, USB 3.2 Gen 1, USB 3.2 Gen 2
- Excellent copper alloy material for terminals design
- Extended 5A current rating for USB Power delivery and up to 100W
- All-in-one simplicity, support power delivery, data transfer, video output in one connector
- Tailored for emerging product designs, reversible plug and cable orientation for better experience
- Operating temperature range from -40°C to +85°C
Technical Specifications
USB Connector Type
USB Type C
Gender
Receptacle
No. of Positions
24Ways
IP Rating
IPX4
Contact Material
Copper Alloy
SVHC
No SVHC (12-Jan-2017)
USB Standard
USB 3.2
No. of Positions
24 Position
Connector Mounting
Surface Mount
Product Range
-
Contact Plating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000567