Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10159578-4031000LF
Order Code4259586
Product RangePwrBlade MiniMezz Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 9.210 |
10+ | CHF 8.450 |
25+ | CHF 8.060 |
50+ | CHF 7.900 |
100+ | CHF 7.730 |
250+ | CHF 7.070 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 9.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10159578-4031000LF
Order Code4259586
Product RangePwrBlade MiniMezz Series
Technical Datasheet
Mezzanine Connector TypeReceptacle
Pitch Spacing2mm
No. of Rows-
No. of Contacts28Contacts
Connector MountingThrough Hole Straight
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangePwrBlade MiniMezz Series
Technical Specifications
Mezzanine Connector Type
Receptacle
No. of Rows
-
Connector Mounting
Through Hole Straight
Contact Plating
Gold Plated Contacts
Pitch Spacing
2mm
No. of Contacts
28Contacts
Contact Material
Copper Alloy
Product Range
PwrBlade MiniMezz Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005771
Product traceability