Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoCS-DSDHD62MM0-025
Order Code2529643
Technical Datasheet
3 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 67.130 |
| 5+ | CHF 63.300 |
| 10+ | CHF 59.450 |
| 25+ | CHF 55.730 |
| 50+ | CHF 53.080 |
| 100+ | CHF 50.550 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 67.13 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoCS-DSDHD62MM0-025
Order Code2529643
Technical Datasheet
Connector Type AHD-62 Plug
Connector Type BHD-62 Plug
Cable Length - Imperial25ft
Cable Length - Metric7.62m
Jacket ColourGray
Product Range-
Technical Specifications
Connector Type A
HD-62 Plug
Cable Length - Imperial
25ft
Jacket Colour
Gray
Connector Type B
HD-62 Plug
Cable Length - Metric
7.62m
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.255565