Print Page
Image is for illustrative purposes only. Please refer to product description.
2,788 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.390 |
10+ | CHF 1.110 |
100+ | CHF 0.940 |
500+ | CHF 0.793 |
1000+ | CHF 0.759 |
2500+ | CHF 0.716 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 1.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL ANYTEK
Manufacturer Part NoV7101151000AG
Order Code3810319
Product RangeV7 3.5mm
GenderSocket
Pitch Spacing3.5mm
No. of Positions10Ways
Rated Current4A
Rated Voltage300V
Block OrientationThrough Hole Right Angle
Product RangeV7 3.5mm
SVHCLead (07-Nov-2024)
Technical Specifications
Gender
Socket
No. of Positions
10Ways
Rated Voltage
300V
Product Range
V7 3.5mm
Pitch Spacing
3.5mm
Rated Current
4A
Block Orientation
Through Hole Right Angle
SVHC
Lead (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1