Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ANYTEK
Manufacturer Part NoTY0201000000G
Order Code3770545
Product RangeTY 5.0mm Series
1,789 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 0.813 |
| 10+ | CHF 0.633 |
| 25+ | CHF 0.563 |
| 50+ | CHF 0.518 |
| 100+ | CHF 0.478 |
| 250+ | CHF 0.408 |
| 1000+ | CHF 0.407 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 0.81 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ANYTEK
Manufacturer Part NoTY0201000000G
Order Code3770545
Product RangeTY 5.0mm Series
Pitch Spacing5mm
No. of Positions2Ways
Wire Size (AWG)26AWG to 14AWG
Conductor Area CSA2.5mm²
Wire Connection MethodScrew
Rated Current10A
Rated Voltage300V
Product RangeTY 5.0mm Series
Technical Specifications
Pitch Spacing
5mm
Wire Size (AWG)
26AWG to 14AWG
Wire Connection Method
Screw
Rated Voltage
300V
No. of Positions
2Ways
Conductor Area CSA
2.5mm²
Rated Current
10A
Product Range
TY 5.0mm Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00126