Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part No2M620MS064-NF11
Order Code2542593
Product Range2M
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 44.710 |
3+ | CHF 39.520 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 44.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part No2M620MS064-NF11
Order Code2542593
Product Range2M
Technical Datasheet
Connector Shell Size11
Cable Diameter Max4.62mm
Strain Relief MaterialAluminium Alloy
Product Range2M
For Use WithAmphenol 2M805 Series Circular Connectors
Technical Specifications
Connector Shell Size
11
Strain Relief Material
Aluminium Alloy
For Use With
Amphenol 2M805 Series Circular Connectors
Cable Diameter Max
4.62mm
Product Range
2M
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability