Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoZTP-135SR.
Order Code2506255
Technical Datasheet
10,894 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 2.150 |
10+ | CHF 2.010 |
25+ | CHF 1.790 |
50+ | CHF 1.740 |
100+ | CHF 1.700 |
250+ | CHF 1.690 |
500+ | CHF 1.550 |
1000+ | CHF 1.490 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 2.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoZTP-135SR.
Order Code2506255
Technical Datasheet
Supply Voltage-
Sensing Temperature Min-20°C
Sensing Temperature Max100°C
Response Time25ms
Operating Temperature Min-20°C
Operating Temperature Max100°C
Analogue Outputs-
Digital Outputs-
Mounting Thread-
Field of View (FOV)-
Emissivity-
Product Range-
Technical Specifications
Supply Voltage
-
Sensing Temperature Max
100°C
Operating Temperature Min
-20°C
Analogue Outputs
-
Mounting Thread
-
Emissivity
-
Sensing Temperature Min
-20°C
Response Time
25ms
Operating Temperature Max
100°C
Digital Outputs
-
Field of View (FOV)
-
Product Range
-
Technical Docs (2)
Alternatives for ZTP-135SR.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000572