Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoZTP-135L
Order Code3565572
Technical Datasheet
972 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 3.670 |
| 5+ | CHF 3.570 |
| 10+ | CHF 3.470 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 3.67 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoZTP-135L
Order Code3565572
Technical Datasheet
Thermopile TypeComponent
Thermopile Resistance Rtp60kohm
Thermopile Voltage Vtp-
Thermopile PackageTO-46
Thermistor Type-
Thermistor Resistance100kohm
Filter TypeFlat Infrared
Sensor Diameter8.22mm
Sensor Wire Length-
Operating Temperature Range-20°C to +100°C
Qualification-
Product Range-
Technical Specifications
Thermopile Type
Component
Thermopile Voltage Vtp
-
Thermistor Type
-
Filter Type
Flat Infrared
Sensor Wire Length
-
Qualification
-
Thermopile Resistance Rtp
60kohm
Thermopile Package
TO-46
Thermistor Resistance
100kohm
Sensor Diameter
8.22mm
Operating Temperature Range
-20°C to +100°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002517
Product traceability