Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoT8100-D
Order Code3817621
Product RangeT8100 NS Series
Technical Datasheet
9 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 280.300 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 280.30 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoT8100-D
Order Code3817621
Product RangeT8100 NS Series
Technical Datasheet
Gas TypeCarbon Dioxide
Particle Count Max2000ppm
Accuracy3%
Accuracy± 3%
Sampling MethodNon-dispersive Infrared (NDIR)
Product RangeT8100 NS Series
Technical Specifications
Gas Type
Carbon Dioxide
Accuracy
3%
Sampling Method
Non-dispersive Infrared (NDIR)
Particle Count Max
2000ppm
Accuracy
± 3%
Product Range
T8100 NS Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.211378
Product traceability