Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoT8031
Order Code3928607
Product RangeTelaire T8031
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 146.320 |
| 5+ | CHF 141.360 |
| 10+ | CHF 136.730 |
| 25+ | CHF 133.990 |
| 50+ | CHF 131.260 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 146.32 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoT8031
Order Code3928607
Product RangeTelaire T8031
Technical Datasheet
Gas TypeCarbon Dioxide
Particle Count Max2000ppm
Accuracy3%
Sampling MethodDiffusion
Product RangeTelaire T8031
SVHCNo SVHC (07-Jul-2017)
Product Overview
T8031 Telaire Ventostat T8031 CO2 duct mount transmitter is the smallest package available designed to be installed in HVAC return air ducts. It is designed for indoor air quality and energy conservation applications, offering accuracy and versatility at an affordable price. This exceptional product line touts an unobtrusive form factor that is easy to install, simple to use, and remains accurate over the expected life of the device using Telaire’s patented ABC Logic™ (Automatic Background Calibration) technology. Application includes HVAC return air ducts.
- One of the smallest in-duct CO2 transmitters on the market
- Simple installation (mounting hardware and instructions included)
- Ideally suited for OEM MFRs that must accommodate smaller <lt/> 15.2cm HVAC return air ducts
- Offers standard 0-10V output, response time is 3m typical for a 90% step change at low duct speeds
- Patented absorption infrared/gas sensing engine provides high accuracy in compact, low-cost package
- Patented ABC Logic™ self-calibration system eliminates need for manual calibration
- Measurement range from 0-2000ppm factory calibrated
- Temp dependence 0.2% of full scale per °C
- Operating conditions temperature range from 0°C to 50°C
- Duct air velocity of 0 to 1500ft/min (0 to 450meter/min)
Technical Specifications
Gas Type
Carbon Dioxide
Accuracy
3%
Product Range
Telaire T8031
Particle Count Max
2000ppm
Sampling Method
Diffusion
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90271010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.074389