Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoT6713-5K
Order Code4067615
Product RangeTelaire T6713 CO2 Sensors
Technical Datasheet
51 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 83.140 |
| 5+ | CHF 72.750 |
| 10+ | CHF 60.280 |
| 50+ | CHF 54.040 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 83.14 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoT6713-5K
Order Code4067615
Product RangeTelaire T6713 CO2 Sensors
Technical Datasheet
Gas TypeCarbon Dioxide
Particle Count Max5000ppm
Accuracy3%
Accuracy± 3%
Sampling MethodNon-dispersive Infrared (NDIR)
Product RangeTelaire T6713 CO2 Sensors
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Gas Type
Carbon Dioxide
Accuracy
3%
Sampling Method
Non-dispersive Infrared (NDIR)
SVHC
No SVHC (07-Jul-2017)
Particle Count Max
5000ppm
Accuracy
± 3%
Product Range
Telaire T6713 CO2 Sensors
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90271090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.361966