Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoNK123C5R2
Order Code2893291
Product RangeNK Series
Technical Datasheet
4,809 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 1.370 |
| 10+ | CHF 1.110 |
| 25+ | CHF 0.960 |
| 50+ | CHF 0.832 |
| 100+ | CHF 0.754 |
| 250+ | CHF 0.685 |
| 500+ | CHF 0.633 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 1.37 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoNK123C5R2
Order Code2893291
Product RangeNK Series
Technical Datasheet
Resistance (25°C)12kohm
Thermistor MountingThrough Hole
Product RangeNK Series
Thermistor Case Style-
Thermistor TerminalsRadial Leaded
B-Constant3740K
Operating Temperature Min-40°C
Operating Temperature Max155°C
Automotive Qualification Standard-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Resistance (25°C)
12kohm
Product Range
NK Series
Thermistor Terminals
Radial Leaded
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Thermistor Mounting
Through Hole
Thermistor Case Style
-
B-Constant
3740K
Operating Temperature Max
155°C
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
Product traceability