Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery in 10 to 14 Business Days (US stock)
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoHS-20
Order Code2908712
Technical Datasheet
Accuracy-
Supply Voltage-
Humidity Range20% to 90% Relative Humidity
Sensor Case Style-
Response Time-
No. of Pins2Pins
Operating Temperature Min50°C
Operating Temperature Max0°C
Product Range-
MSL-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Accuracy
-
Humidity Range
20% to 90% Relative Humidity
Response Time
-
Operating Temperature Min
50°C
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Supply Voltage
-
Sensor Case Style
-
No. of Pins
2Pins
Operating Temperature Max
0°C
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90258080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000689