Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoGE-2158
Order Code3456712
Technical Datasheet
145 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 8.520 |
5+ | CHF 7.020 |
10+ | CHF 6.750 |
25+ | CHF 6.690 |
50+ | CHF 6.640 |
100+ | CHF 6.580 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 8.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoGE-2158
Order Code3456712
Technical Datasheet
Sensing Temperature Min-40°C
Sensing Temperature Max150°C
Measured Temperature Min-
Resistance-
Measured Temperature Max-
Resistance @ 0°C-
Product Range-
Technical Specifications
Sensing Temperature Min
-40°C
Measured Temperature Min
-
Measured Temperature Max
-
Product Range
-
Sensing Temperature Max
150°C
Resistance
-
Resistance @ 0°C
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90258080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.040824