Print Page
Image is for illustrative purposes only. Please refer to product description.
91 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 7.620 |
| 5+ | CHF 7.420 |
| 10+ | CHF 7.410 |
| 25+ | CHF 7.400 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 7.62 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoGE-1022
Order Code3456707
Temperature Sensor TypeFluid Temperature Sensor
Measured Temperature Min-40°C
Measured Temperature Max125°C
Supply Voltage Min-
Supply Voltage Max5V
Temperature Transmitter Output Type-
Temperature Transmitter Output-
Loop Powered-
Sensor Mounting-
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Technical Specifications
Temperature Sensor Type
Fluid Temperature Sensor
Measured Temperature Max
125°C
Supply Voltage Max
5V
Temperature Transmitter Output
-
Sensor Mounting
-
Operating Temperature Max
150°C
Measured Temperature Min
-40°C
Supply Voltage Min
-
Temperature Transmitter Output Type
-
Loop Powered
-
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90258080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536