Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoEC95F302W
Order Code1497080
Product RangeEC95 Series
Technical Datasheet
2 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
| Quantity | Price (ex VAT) | 
|---|---|
| 500+ | CHF 4.030 | 
Price for:Each
Minimum: 500
Multiple: 500
CHF 2,015.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoEC95F302W
Order Code1497080
Product RangeEC95 Series
Technical Datasheet
Thermistor TypeNTC
Resistance (25°C)3kohm
Resistance Tolerance (25°C)± 0.2°C
Product RangeEC95 Series
NTC MountingThrough Hole
Thermistor Case Style-
B-Constant3969K
B-Constant Tolerance-
NTC Case Size-
Thermal Time Constant (in Air)10s
Probe Material-
Probe Diameter-
Lead Length63.5mm
Operating Temperature Min-80°C
Operating Temperature Max150°C
Qualification-
Automotive Qualification Standard-
Technical Specifications
Thermistor Type
NTC
Resistance Tolerance (25°C)
± 0.2°C
NTC Mounting
Through Hole
B-Constant
3969K
NTC Case Size
-
Probe Material
-
Lead Length
63.5mm
Operating Temperature Max
150°C
Automotive Qualification Standard
-
Resistance (25°C)
3kohm
Product Range
EC95 Series
Thermistor Case Style
-
B-Constant Tolerance
-
Thermal Time Constant (in Air)
10s
Probe Diameter
-
Operating Temperature Min
-80°C
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000062
Product traceability