Need more?
Quantity | Price (ex VAT) |
---|---|
5+ | CHF 2.220 |
50+ | CHF 1.800 |
250+ | CHF 1.530 |
500+ | CHF 1.430 |
1000+ | CHF 1.340 |
2000+ | CHF 1.310 |
Product Information
Product Overview
The CL-90 is a 2-pin NTC Inrush Current Limiter features small physical size offers design-in benefits over larger passive components and solid state device for inrush current suppression. The disc thermistor with uninsulated lead wires. The problem of current surges in switch-mode power supplies is caused by the large filter capacitors used to smooth the ripple in the rectified 60Hz current prior to being chopped at a high frequency. The maximum surge current, the main purpose of limiting inrush current is to prevent components in series with the input to the DC/DC convertor from being damaged. The maximum steady-state current rating of a thermistor is mainly determined by the acceptable life of the final products for which the thermistor becomes a component. Suitable for PCB mounting.
- Low steady resistance and accompanying power loss
- Best-in-class capacitance ratings
- Excellent mechanical strength
- Energy surge at turn-on
- -50 to 175°C Wide operating temperature range
Applications
Consumer Electronics, Power Management, Lighting, Motor Drive & Control
Technical Specifications
CL
120ohm
36J
No SVHC (07-Jul-2017)
23.62mm
UL
2A
Technical Docs (2)
Alternatives for CL-90
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate