Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoCL-60A.
Order Code2915278
Product RangeCL Series
Technical Datasheet
296 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.720 |
10+ | CHF 1.420 |
25+ | CHF 1.350 |
50+ | CHF 1.280 |
100+ | CHF 1.200 |
250+ | CHF 1.160 |
500+ | CHF 1.050 |
1000+ | CHF 0.970 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 1.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoCL-60A.
Order Code2915278
Product RangeCL Series
Technical Datasheet
Product RangeCL Series
Disc Size19.56mm
Resistance (25°C)10ohm
ApprovalsUL
Maximum Energy Rating at 25°C36J
Maximum Steady State Current at 25°C5A
Technical Specifications
Product Range
CL Series
Resistance (25°C)
10ohm
Maximum Energy Rating at 25°C
36J
Disc Size
19.56mm
Approvals
UL
Maximum Steady State Current at 25°C
5A
Technical Docs (1)
Alternatives for CL-60A.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
Product traceability