Need more?
Quantity | Price (ex VAT) |
---|---|
5+ | CHF 1.420 |
50+ | CHF 0.865 |
250+ | CHF 0.746 |
500+ | CHF 0.678 |
Product Information
Product Overview
The CL-200 is an NTC (Negative Temperature Coefficient) Disc Thermistor/Inrush Current Limiter with uninsulated lead-wires. It limits surge current by functioning as a power resistor which drops from a high cold resistance to a low hot resistance when heated by the current flowing through it. The main purpose of limiting inrush current is to prevent components in series with the input to the DC/DC convertor from being damaged. Typically, inrush protection prevents nuisance blowing of fuses or breakers as well as welding of switch contacts. Control of the inrush current in switching power supplies, fluorescent lamp, inverters, motors, etc.
- Solid state device for inrush current suppression
- Excellent mechanical strength
- Suitable for PCB mounting
- Low steady resistance and accompanying power loss
- Small size
- 1.7A Maximum steady state current up to 25°C
- 5.76J Maximum energy
- 9mW/°C Dissipation constant
- 130s Thermal time constant
- 0.49Ω Resistance (at 100% maximum load)
Applications
Power Management, Lighting, Motor Drive & Control, Industrial, Safety
Technical Specifications
CL
25ohm
5.76J
No SVHC (07-Jul-2017)
13.97mm
UL
1.7A
Technical Docs (2)
Alternatives for CL-200
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate