Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 9.540 |
10+ | CHF 8.310 |
25+ | CHF 7.910 |
50+ | CHF 7.630 |
100+ | CHF 7.340 |
250+ | CHF 7.100 |
Product Information
Product Overview
The CC2D23 is a fully calibrated ChipCap 2 ™ Humidity and Temperature Sensor offers the most advanced humidity and temperature sensing solution for virtually any type of application. A capacitive polymer sensor chip and a CMOS integrated circuit with EEPROM are integrated into one embedded system. ChipCap 2 is simple and ready to use without further calibration or temperature compensation. ChipCap 2 provides linear output signals in various interfaces to customer requirements - I²C interface, alarm function for preset control at min/max humidity.
- Digital output with alarm function
- Low current consumption
- Fully temperature compensated
Applications
Sensing & Instrumentation, HVAC, Medical, Automation & Process Control, Automotive
Technical Specifications
0% to 100% Relative Humidity
± 0.3°C
5s
Digital
8Pins
125°C
5.5V
-
± 2% RH
7s
I2C
LCC
-40°C
2.7V
Telaire ChipCap 2 Series
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate