Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part NoTB1147D4722-004
Order Code3993907
Product RangeRPC Series
Technical Datasheet
10 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 59.110 |
5+ | CHF 54.930 |
10+ | CHF 50.750 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 59.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part NoTB1147D4722-004
Order Code3993907
Product RangeRPC Series
Technical Datasheet
Connector Type AM8 Plug
Connector Type BM8 Plug
No. of Positions4 Positions
Cable Length - Metric3m
Cable Length - Imperial9.8ft
Product RangeRPC Series
SVHCLead (21-Jan-2025)
Product Overview
Single Pair Ethernet (SPE) allows for a single open, scalable Ethernet-based network within the automation system. It standardizes the transmission of Ethernet over only one pair of copper wires. In addition to data transmission via SPE, the M8 Hybrid solution also provides power transmission over a separate wire pair. Data transmission is possible up to 1Gb/s, and power supply up to 400W. At 10Mb/s speed transmission distances up to 1,000meters are possible. IP67 solution.
- Reduce number of connectors needed
- Enables IoT in small package
- Higher power levels possible
- Galvanic separation power and data
- More noise allowed on power lines
- No special circuitry required
- More flexibility for powering devices
Technical Specifications
Connector Type A
M8 Plug
No. of Positions
4 Positions
Cable Length - Imperial
9.8ft
SVHC
Lead (21-Jan-2025)
Connector Type B
M8 Plug
Cable Length - Metric
3m
Product Range
RPC Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.235868