Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No963063-1
Order Code2060353
Product RangeJunior Timer
Technical Datasheet
861 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 28.760 |
5+ | CHF 26.640 |
10+ | CHF 24.590 |
25+ | CHF 24.090 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 28.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No963063-1
Order Code2060353
Product RangeJunior Timer
Technical Datasheet
No. of Contacts55Contacts
Product RangeJunior Timer
Connector MountingPCB Mount
Contact Termination TypeThrough Hole
Pitch Spacing2.5mm
GenderHeader
Contact GenderPin
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector Shell Size-
No. of Rows3Rows
SVHCNo SVHC (21-Jan-2025)
Product Overview
963063-1 is a 55-position, 3-row horizontal PCB mount header with through-hole-solder termination.
- Fully shrouded
- 5mm pitch
- Locking interface
- Connector length 137mm, connector width 26.3mm
- Profile height from PCB is 35mm
- Tin plating
Technical Specifications
No. of Contacts
55Contacts
Connector Mounting
PCB Mount
Pitch Spacing
2.5mm
Contact Gender
Pin
Contact Plating
Tin Plated Contacts
No. of Rows
3Rows
Product Range
Junior Timer
Contact Termination Type
Through Hole
Gender
Header
Contact Material
Brass
Connector Shell Size
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.077867