Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No927775-1
Order Code3226733
Product RangeJunior Power Timer
Technical Datasheet
18,792 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 0.207 |
100+ | CHF 0.180 |
300+ | CHF 0.176 |
800+ | CHF 0.173 |
2000+ | CHF 0.169 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 0.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No927775-1
Order Code3226733
Product RangeJunior Power Timer
Technical Datasheet
Product RangeJunior Power Timer
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max17AWG
Wire Size AWG Min19AWG
For Use WithAMP Junior Power Timer Series Automotive Housing Connectors
Contact MaterialCopper, Iron
Contact PlatingTin
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
Junior Power Timer
Contact Termination Type
Crimp
Wire Size AWG Min
19AWG
Contact Material
Copper, Iron
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
17AWG
For Use With
AMP Junior Power Timer Series Automotive Housing Connectors
Contact Plating
Tin
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001