Print Page
Image is for illustrative purposes only. Please refer to product description.
22,870 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
10+ | CHF 0.251 |
100+ | CHF 0.206 |
500+ | CHF 0.184 |
1000+ | CHF 0.159 |
2500+ | CHF 0.150 |
5000+ | CHF 0.148 |
Price for:Each
Minimum: 10
Multiple: 10
CHF 2.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No880584-4
Order Code3791924
Accessory TypeShunt
For Use WithBoard to Board Connectors
No. of Positions2Ways
Pitch Spacing2.54mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Accessory Type
Shunt
No. of Positions
2Ways
Product Range
-
For Use With
Board to Board Connectors
Pitch Spacing
2.54mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Tariff No:85369001
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000175