Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoMT78613.
Order Code2468321
Also Known As8-1415043-1
Technical Datasheet
297 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 3.410 |
10+ | CHF 3.310 |
25+ | CHF 3.210 |
100+ | CHF 3.100 |
250+ | CHF 2.990 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 3.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoMT78613.
Order Code2468321
Also Known As8-1415043-1
Technical Datasheet
Socket MountingThrough Hole
Socket TerminalsSolder Lug
No. of Pins11Pins
Current Rating10A
Voltage Rating240V
Product Range-
Product Overview
The 8-1415043-1 is a 11-pin Socket with solder terminals for MT series multimode relays.
Applications
Industrial
Technical Specifications
Socket Mounting
Through Hole
No. of Pins
11Pins
Voltage Rating
240V
Socket Terminals
Solder Lug
Current Rating
10A
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005