Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No770078-1.
Order Code1791758
Product RangeCommercial 0.093" Series
Technical Datasheet
12 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
| Quantity | Price (ex VAT) |
|---|---|
| 3500+ | CHF 0.180 |
Price for:Each
Minimum: 3500
Multiple: 3500
CHF 630.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No770078-1.
Order Code1791758
Product RangeCommercial 0.093" Series
Technical Datasheet
Product RangeCommercial 0.093" Series
No. of Positions4Ways
Pitch Spacing5.03mm
For Use With.093" Commercial Pin and Socket Connectors
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Commercial 0.093" Series
No. of Positions
4Ways
For Use With
.093" Commercial Pin and Socket Connectors
Gender
Plug
Pitch Spacing
5.03mm
SVHC
No SVHC (25-Jun-2025)
Alternatives for 770078-1.
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003175