Print Page
Image is for illustrative purposes only. Please refer to product description.
112 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 5.560 |
| 10+ | CHF 4.260 |
| 100+ | CHF 4.140 |
| 250+ | CHF 4.010 |
| 500+ | CHF 3.890 |
| 1000+ | CHF 3.750 |
Price for:1 Kit
Minimum: 1
Multiple: 1
CHF 5.56 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No747784-3
Order Code1654737
Technical Datasheet
Product Range-
Accessory TypeJack Screw
Screw Length48.77mm
For Use WithD Subminiature Connector
Thread Size - Metric-
Thread Size - Imperial#4-40
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 747784-3 is a Jackscrew for use with D-subminiature connector.
- 4 to 40 Thread size
Applications
Industrial
Technical Specifications
Product Range
-
Screw Length
48.77mm
Thread Size - Metric
-
SVHC
No SVHC (21-Jan-2025)
Accessory Type
Jack Screw
For Use With
D Subminiature Connector
Thread Size - Imperial
#4-40
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010887