Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No745779-2.
Order Code1345680
Product RangeAMPLIMITE
Technical Datasheet
1,000 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 2.800 |
10+ | CHF 2.470 |
100+ | CHF 2.270 |
250+ | CHF 2.230 |
500+ | CHF 2.190 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
CHF 2.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No745779-2.
Order Code1345680
Product RangeAMPLIMITE
Technical Datasheet
Product RangeAMPLIMITE
Screw Length-
Thread Size - Metric-
Thread Size - Imperial-
Connector Shell Size1, 2, 3, 4
Product Overview
The 745779-2 is a 2-piece Spring Latch made of stainless steel body. It is suitable for use with the latching blocks to secure mated AMPLIMITE connectors. The spring latch is designed to be used with the following connectors when the connector is mounted in a post molded strain relief HDE-20, HDP-20 and HDP-22 metal-shell connectors and HDF-20 standard profile metal-shell connectors.
Applications
Industrial
Technical Specifications
Product Range
AMPLIMITE
Thread Size - Metric
-
Connector Shell Size
1, 2, 3, 4
Screw Length
-
Thread Size - Imperial
-
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536