Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No745135-4
Order Code1764520
Product RangeAMPLIMITE HDP-20 Series
Technical Datasheet
No Longer Stocked
Delivery in 10 to 14 Business Days (US stock)
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No745135-4
Order Code1764520
Product RangeAMPLIMITE HDP-20 Series
Technical Datasheet
No. of Positions37Ways
Connector TypeD Sub
Connector Shell SizeDC
Product RangeAMPLIMITE HDP-20 Series
Connector Body MaterialMetal Body
For Use WithHDP-20 Series Crimp Snap-In Contacts
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
No. of Positions
37Ways
Connector Shell Size
DC
Connector Body Material
Metal Body
SVHC
No SVHC (15-Jan-2018)
Connector Type
D Sub
Product Range
AMPLIMITE HDP-20 Series
For Use With
HDP-20 Series Crimp Snap-In Contacts
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011548