Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No641831-1
Order Code2468369
Product RangeUniversal MATE-N-LOK
Technical Datasheet
109 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.910 |
10+ | CHF 1.550 |
100+ | CHF 1.320 |
250+ | CHF 1.220 |
500+ | CHF 1.170 |
1000+ | CHF 1.150 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 1.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No641831-1
Order Code2468369
Product RangeUniversal MATE-N-LOK
Technical Datasheet
Connector SystemsWire-to-Board
No. of Contacts6Contacts
Product RangeUniversal MATE-N-LOK
Connector MountingThrough Hole Mount
Contact Termination TypeThrough Hole Straight
Pitch Spacing6.35mm
GenderHeader
Contact GenderPin
Connector ShroudShrouded
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
Connector Shell Size-
No. of Rows1Rows
SVHCNo SVHC (21-Jan-2025)
Product Overview
Applications
Consumer Electronics, Commercial, HVAC, Power Supplies, Portable Devices, Lighting
Technical Specifications
Connector Systems
Wire-to-Board
Product Range
Universal MATE-N-LOK
Contact Termination Type
Through Hole Straight
Gender
Header
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
No. of Rows
1Rows
No. of Contacts
6Contacts
Connector Mounting
Through Hole Mount
Pitch Spacing
6.35mm
Contact Gender
Pin
Contact Material
Phosphor Bronze
Connector Shell Size
-
SVHC
No SVHC (21-Jan-2025)
Alternatives for 641831-1
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003856