Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No62572-6
Order Code3793123
Product RangeFASTIN-FASTON 110
15,500 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
100+ | CHF 0.0829 |
1000+ | CHF 0.0721 |
2500+ | CHF 0.0577 |
5000+ | CHF 0.056 |
10000+ | CHF 0.0506 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 100
CHF 8.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No62572-6
Order Code3793123
Product RangeFASTIN-FASTON 110
Product RangeFASTIN-FASTON 110
Terminal TypeFemale Quick Disconnect
Tab Size - Metric2.8mm x 0.81mm
Tab Size - Imperial0.11" x 0.032"
Wire Size AWG Min20AWG
Wire Size AWG Max16AWG
Insulator Colour-
Conductor Area CSA1.31mm²
Insulator MaterialUninsulated
Terminal MaterialBrass
SVHCTo Be Advised
Technical Specifications
Product Range
FASTIN-FASTON 110
Tab Size - Metric
2.8mm x 0.81mm
Wire Size AWG Min
20AWG
Insulator Colour
-
Insulator Material
Uninsulated
SVHC
To Be Advised
Terminal Type
Female Quick Disconnect
Tab Size - Imperial
0.11" x 0.032"
Wire Size AWG Max
16AWG
Conductor Area CSA
1.31mm²
Terminal Material
Brass
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003